9.8304 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-98.3-18-9

DigiKey Part Number
XC952-ND
Manufacturer
Manufacturer Product Number
ECS-98.3-18-9
Description
CRYSTAL 9.8304MHZ 18PF TH
Customer Reference
Detailed Description
9.8304 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-98.3-18-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
9.8304 MHz
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.354" (9.00mm)
Frequency Tolerance
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.796
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.9.75000kr.97.50
25kr.9.22000kr.230.50
50kr.8.83940kr.441.97
100kr.8.47400kr.847.40
250kr.8.01352kr.2,003.38
500kr.7.68226kr.3,841.13
1.000kr.7.36490kr.7,364.90
2.500kr.6.96572kr.17,414.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500