B82790C105N240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82790C0105N240

DigiKey Part Number
495-4412-2-ND - Tape & Reel (TR)
495-4412-1-ND - Cut Tape (CT)
495-4412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82790C0105N240
Description
CMC 1MH 500MA 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 170mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82790C0105N240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
170mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max)
0.205" (5.20mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.26000kr.16.26
10kr.13.38200kr.133.82
25kr.12.38000kr.309.50
50kr.11.67240kr.583.62
100kr.11.00540kr.1,100.54
250kr.10.36288kr.2,590.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.46639kr.12,699.59
Manufacturers Standard Package
Unit Price without VAT:kr.16.26000
Unit Price with VAT:kr.20.32500