
B82790C0225N265 | |
|---|---|
DigiKey Part Number | 495-5755-2-ND - Tape & Reel (TR) 495-5755-1-ND - Cut Tape (CT) 495-5755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790C0225N265 |
Description | CMC 2.2MH 400MA 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 400mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790C0225N265 Models |
Category | DC Resistance (DCR) (Max) 400mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.205" (5.20mm) |
Inductance @ Frequency 2.2 mH @ 10 kHz | Package / Case Horizontal, 4 Gull Wing |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.13.65600 | kr.136.56 |
| 25 | kr.12.63200 | kr.315.80 |
| 50 | kr.11.90900 | kr.595.45 |
| 100 | kr.11.22940 | kr.1,122.94 |
| 250 | kr.10.38972 | kr.2,597.43 |
| 500 | kr.10.26572 | kr.5,132.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.38702 | kr.12,580.53 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |



