B32xx2, B811xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A0333J000

DigiKey Part Number
495-1353-ND
Manufacturer
Manufacturer Product Number
B32652A0333J000
Description
CAP FILM 0.033UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A0333J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.43700kr.34.37
50kr.2.65720kr.132.86
100kr.2.41790kr.241.79
500kr.2.01356kr.1,006.78
1.000kr.1.88851kr.1,888.51
3.000kr.1.73412kr.5,202.36
5.000kr.1.67702kr.8,385.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500