
B32653A0333J000 | |
|---|---|
DigiKey Part Number | 495-B32653A0333J000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A0333J000 |
Description | CAP FILM 0.033UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A0333J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.22400 | kr.52.24 |
| 50 | kr.4.13620 | kr.206.81 |
| 100 | kr.3.79890 | kr.379.89 |
| 720 | kr.3.13319 | kr.2,255.90 |
| 1.440 | kr.2.97430 | kr.4,282.99 |
| 2.880 | kr.2.84344 | kr.8,189.11 |
| 5.040 | kr.2.75488 | kr.13,884.60 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

