Similar

B32561J1105J000 | |
|---|---|
DigiKey Part Number | 495-6841-ND |
Manufacturer | |
Manufacturer Product Number | B32561J1105J000 |
Description | CAP FILM 1UF 5% 100VDC 2DIP |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32561J1105J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.453" L x 0.177" W (11.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.272" (6.90mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA4105K100-FA | Cornell Dubilier Knowles | 1.160 | 338-4478-ND | kr.4.68000 | Similar |


