1 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
CDE TYPE RA Capacitors

RA4105K100-FA

DigiKey Part Number
338-4478-ND
Manufacturer
Manufacturer Product Number
RA4105K100-FA
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
80V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.449" L x 0.173" W (11.40mm x 4.40mm)
Height - Seated (Max)
0.283" (7.20mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression
Ratings
-
Features
Low ESR; Low ESL; Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.160
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.93000kr.34.93
10kr.25.40400kr.254.04
50kr.21.59660kr.1,079.83
100kr.20.41860kr.2,041.86
500kr.18.42582kr.9,212.91
1.000kr.17.80830kr.17,808.30
3.000kr.17.04496kr.51,134.88
Manufacturers Standard Package
Unit Price without VAT:kr.34.93000
Unit Price with VAT:kr.43.66250