
B82432C1682K000 | |
|---|---|
DigiKey Part Number | 495-B82432C1682K000TR-ND - Tape & Reel (TR) 495-B82432C1682K000CT-ND - Cut Tape (CT) 495-B82432C1682K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1682K000 |
Description | FIXED IND 6.8UH 360MA 780 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 360 mA 780mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1682K000 Models |
Category | DC Resistance (DCR) 780mOhm Max |
Mfr | Q @ Freq 40 @ 7.96MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-6R8KL | Bourns Inc. | 2.554 | 118-CC453232-6R8KLCT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.10800 | kr.41.08 |
| 25 | kr.3.80160 | kr.95.04 |
| 50 | kr.3.58460 | kr.179.23 |
| 100 | kr.3.37920 | kr.337.92 |
| 250 | kr.3.12612 | kr.781.53 |
| 500 | kr.2.94760 | kr.1,473.80 |
| 1.000 | kr.2.77933 | kr.2,779.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.12702 | kr.5,317.55 |
| 5.000 | kr.2.00594 | kr.10,029.70 |
| 7.500 | kr.1.95668 | kr.14,675.10 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


