
Category | Tolerance ±10% |
Mfr | Shielding Unshielded |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Type Drum Core, Wirewound | Supplier Device Package 1812 (4532 Metric) |
Material - Core | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Inductance | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744045152 | Würth Elektronik | 801 | 732-4065-1-ND | kr.5.39000 | Similar |


