



744045152 | |
|---|---|
DigiKey Part Number | 732-4065-2-ND - Tape & Reel (TR) 732-4065-1-ND - Cut Tape (CT) 732-4065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045152 |
Description | FIXED IND 1.5MH 55MA 38.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 55 mA 38.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045152 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 38.5Ohm Max |
Series | Q @ Freq 35 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current - Saturation (Isat) 95mA | Height - Seated (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.5.31300 | kr.53.13 |
| 50 | kr.4.91980 | kr.245.99 |
| 100 | kr.4.52680 | kr.452.68 |
| 250 | kr.4.13368 | kr.1,033.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.44896 | kr.1,724.48 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

