
B72220S0321K502 | |
|---|---|
DigiKey Part Number | 495-B72220S0321K502-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0321K502 |
Description | VARISTOR 510V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 8 kA | |
Energy | 184J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.28132 | kr.11,406.60 |
| Unit Price without VAT: | kr.2.28132 |
|---|---|
| Unit Price with VAT: | kr.2.85165 |


