
B72220S0321K501 | |
|---|---|
DigiKey Part Number | 495-76446-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0321K501 |
Description | VARISTOR 510V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 8 kA | |
Energy | 184J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.32200 | kr.33.22 |
| 25 | kr.2.98480 | kr.74.62 |
| 100 | kr.2.61630 | kr.261.63 |
| 250 | kr.2.44020 | kr.610.05 |
| 500 | kr.2.33420 | kr.1,167.10 |
| 1.000 | kr.2.24691 | kr.2,246.91 |
| 2.500 | kr.2.15475 | kr.5,386.88 |
| 5.000 | kr.2.09919 | kr.10,495.95 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

