B72510G1250K062 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6.000
Unit Price: kr.2.66000
Datasheet
39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510G1250K062

DigiKey Part Number
495-B72510G1250K062TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72510G1250K062
Description
VARISTOR 39V 80A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510G1250K062 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
80 A
Manufacturer
TDK
Energy
0.3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
330 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
31 V
Qualification
AEC-Q200
Varistor Voltage (Min)
35.1 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
39 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
42.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72510G0250K062TDK6.000495-B72510G0250K062CT-NDkr.2.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.98064kr.5,883.84
Unit Price without VAT:kr.0.98064
Unit Price with VAT:kr.1.22580