39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510G0250K062

DigiKey Part Number
495-B72510G0250K062TR-ND - Tape & Reel (TR)
495-B72510G0250K062CT-ND - Cut Tape (CT)
495-B72510G0250K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72510G0250K062
Description
VARISTOR 39V 80A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510G0250K062 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
80 A
Manufacturer
TDK
Energy
0.3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
330 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
31 V
Qualification
AEC-Q200
Varistor Voltage (Min)
35.1 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
39 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
42.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.83200kr.18.32
25kr.1.63320kr.40.83
100kr.1.41190kr.141.19
250kr.1.30656kr.326.64
500kr.1.24302kr.621.51
1.000kr.1.19059kr.1,190.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00903kr.3,027.09
6.000kr.0.98064kr.5,883.84
9.000kr.0.96642kr.8,697.78
15.000kr.0.95067kr.14,260.05
21.000kr.0.94147kr.19,770.87
30.000kr.0.93260kr.27,978.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500