
B43641A5687M057 | |
|---|---|
DigiKey Part Number | 495-B43641A5687M057-ND |
Manufacturer | |
Manufacturer Product Number | B43641A5687M057 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641A5687M057 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.54 A @ 100 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK680MEFCFA30X50 | Rubycon | 24 | 450MXK680MEFCFA30X50-ND | kr.133.46000 | Parametric Equivalent |
| 450MXK680MEFCSN30X50 | Rubycon | 66 | 1189-450MXK680MEFCSN30X50-ND | kr.122.17000 | Parametric Equivalent |
| 450MXK680MEFCSN30X55 | Rubycon | 88 | 1189-3474-ND | kr.114.69000 | Parametric Equivalent |
| EKHS451VSN681MR50S | Chemi-Con | 341 | 565-EKHS451VSN681MR50S-ND | kr.162.30000 | Parametric Equivalent |
| EKMZ451VSN681MR50S | Chemi-Con | 20 | 565-4976-ND | kr.154.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.27000 | kr.98.27 |
| 10 | kr.72.39600 | kr.723.96 |
| 80 | kr.59.39313 | kr.4,751.45 |
| 160 | kr.56.43669 | kr.9,029.87 |
| 560 | kr.55.90125 | kr.31,304.70 |
| Unit Price without VAT: | kr.98.27000 |
|---|---|
| Unit Price with VAT: | kr.122.83750 |

