
450MXK680MEFCSN30X55 | |
|---|---|
DigiKey Part Number | 1189-3474-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK680MEFCSN30X55 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK680MEFCSN30X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.556 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK680MEFCFA30X50 | Rubycon | 24 | 450MXK680MEFCFA30X50-ND | kr.133.46000 | Parametric Equivalent |
| 450MXK680MEFCSN30X50 | Rubycon | 66 | 1189-450MXK680MEFCSN30X50-ND | kr.122.17000 | Parametric Equivalent |
| EKHS451VSN681MR50S | Chemi-Con | 341 | 565-EKHS451VSN681MR50S-ND | kr.162.30000 | Parametric Equivalent |
| PK2W681MND3050RY | Chinsan (Elite) | 18 | 4191-PK2W681MND3050RY-ND | kr.129.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.69000 | kr.114.69 |
| 10 | kr.84.59500 | kr.845.95 |
| 50 | kr.72.20120 | kr.3,610.06 |
| 100 | kr.68.30340 | kr.6,830.34 |
| 500 | kr.61.61618 | kr.30,808.09 |
| 1.000 | kr.59.51656 | kr.59,516.56 |
| Unit Price without VAT: | kr.114.69000 |
|---|---|
| Unit Price with VAT: | kr.143.36250 |

