Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544E7127M000 | |
|---|---|
DigiKey Part Number | 495-B43544E7127M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544E7127M000 |
Description | CAP ALUM 120UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 970mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 940 mA @ 100 Hz |
Part Status Active | Impedance 1.51 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 970mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544E7127M007 | TDK | 0 | B43544E7127M007-ND | kr.35.48853 | Parametric Equivalent |
| 600MXH120MEFCSN30X35 | Rubycon | 200 | 1189-600MXH120MEFCSN30X35-ND | kr.83.43000 | Parametric Equivalent |
| EKMS601VSN121MR35S | Chemi-Con | 0 | 565-EKMS601VSN121MR35S-ND | kr.88.71910 | Parametric Equivalent |
| MAL219361121E3 | Vishay Beyschlag/Draloric/BC Components | 100 | 56-MAL219361121E3-ND | kr.93.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.34.13416 | kr.10,922.93 |
| Unit Price without VAT: | kr.34.13416 |
|---|---|
| Unit Price with VAT: | kr.42.66770 |





