120 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600MXH120MEFCSN30X35

DigiKey Part Number
1189-600MXH120MEFCSN30X35-ND
Manufacturer
Manufacturer Product Number
600MXH120MEFCSN30X35
Description
CAP ALUM 600V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
600 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Ripple Current @ High Frequency
1.428 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.81.66000kr.81.66
10kr.59.12400kr.591.24
50kr.49.83000kr.2,491.50
100kr.46.90490kr.4,690.49
500kr.41.88630kr.20,943.15
1.000kr.40.30986kr.40,309.86
Manufacturers Standard Package
Unit Price without VAT:kr.81.66000
Unit Price with VAT:kr.102.07500