Parametric Equivalent
Parametric Equivalent

B43458A5568M000 | |
|---|---|
DigiKey Part Number | 495-6415-ND |
Manufacturer | |
Manufacturer Product Number | B43458A5568M000 |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17 A @ 100 Hz |
Part Status Obsolete | Impedance 31 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.677" (144.20mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43705A5568M050 | TDK | 16 | 495-B43705A5568M050-ND | kr.968.82000 | Parametric Equivalent |
| B43725A5568M003 | TDK | 0 | B43725A5568M003-ND | kr.894.89906 | Parametric Equivalent |




