B43725A5568M003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 16
Unit Price: kr.968.82000
Datasheet
Image for B43725A5568M003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43725A5568M003

DigiKey Part Number
B43725A5568M003-ND
Manufacturer
Manufacturer Product Number
B43725A5568M003
Description
CAP ALUM 5600UF 20% 450V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
22.9 A @ 100 Hz
Part Status
Active
Lead Spacing
1.248" (31.70mm)
Capacitance
Size / Dimension
3.028" Dia (76.90mm)
Tolerance
±20%
Height - Seated (Max)
5.677" (144.20mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
20mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
12000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43705A5568M050TDK16495-B43705A5568M050-NDkr.968.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.894.89906kr.28,636.77
Manufacturers Standard Package
Unit Price without VAT:kr.894.89906
Unit Price with VAT:kr.1,118.62383