Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43458A5129M003 | |
|---|---|
DigiKey Part Number | B43458A5129M003-ND |
Manufacturer | |
Manufacturer Product Number | B43458A5129M003 |
Description | CAP ALUM 12000UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 32 A @ 100 Hz |
Part Status Obsolete | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.583" Dia (91.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43456A5129M000 | TDK | 171 | 495-B43456A5129M000-ND | kr.2,593.95000 | Parametric Equivalent |
| B43458A5129M000 | TDK | 8 | 495-6412-ND | kr.2,470.44000 | Parametric Equivalent |
| B43705A5129M000 | TDK | 8 | 495-B43705A5129M000-ND | kr.1,629.13000 | Parametric Equivalent |




