Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41252B8688M060 | |
|---|---|
DigiKey Part Number | 495-B41252B8688M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252B8688M060 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41252B8688M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.88 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252B8688M000 | TDK | 450 | 495-76921-ND | kr.50.78000 | Parametric Equivalent |
| LGY1J682MELC40 | Nichicon | 1.447 | 493-8691-ND | kr.48.69000 | Upgrade |
| 381LX682M063A042 | Cornell Dubilier Knowles | 0 | 338-2323-ND | kr.52.50000 | Parametric Equivalent |
| 80MXG6800MEFCSN35X40 | Rubycon | 0 | 1189-80MXG6800MEFCSN35X40-ND | kr.38.95550 | Parametric Equivalent |
| EKMH630VSN682MA40U | Chemi-Con | 175 | 565-EKMH630VSN682MA40U-ND | kr.80.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.05000 | kr.39.05 |
| 10 | kr.27.24300 | kr.272.43 |
| 60 | kr.21.93433 | kr.1,316.06 |
| 120 | kr.20.47183 | kr.2,456.62 |
| 540 | kr.18.09448 | kr.9,771.02 |
| 1.020 | kr.17.72870 | kr.18,083.27 |
| Unit Price without VAT: | kr.39.05000 |
|---|---|
| Unit Price with VAT: | kr.48.81250 |








