ELG688M063AT4AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 1.447
Unit Price: kr.48.69000
Datasheet

Parametric Equivalent


TDK
In Stock: 450
Unit Price: kr.50.78000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 175
Unit Price: kr.80.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 97
Unit Price: kr.49.39000
Datasheet
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG688M063AT4AA

DigiKey Part Number
399-6530-ND
Manufacturer
Manufacturer Product Number
ELG688M063AT4AA
Description
CAP ALUM 6800UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG688M063AT4AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.65 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.234 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGY1J682MELC40Nichicon1.447493-8691-NDkr.48.69000Direct
B41252B8688M000TDK450495-76921-NDkr.50.78000Parametric Equivalent
EKMH630VSN682MA40UChemi-Con175565-EKMH630VSN682MA40U-NDkr.80.26000Parametric Equivalent
LGU1J682MELCNichicon97493-7180-NDkr.49.39000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 114 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.24.53548kr.24,535.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.53548
Unit Price with VAT:kr.30.66935

Other Suppliers on DigiKey

114In Stock
Ships from WEC