
B32676G4106K000 | |
|---|---|
DigiKey Part Number | 495-3005-ND |
Manufacturer | |
Manufacturer Product Number | B32676G4106K000 |
Description | CAP FILM 10UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32676G4106K000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Packaging Bulk | Height - Seated (Max) 1.555" (39.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32676E4106K000 | TDK | 1.441 | 495-2964-ND | kr.46.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.74000 | kr.56.74 |
| 10 | kr.42.79500 | kr.427.95 |
| 50 | kr.37.22080 | kr.1,861.04 |
| 100 | kr.35.49770 | kr.3,549.77 |
| Unit Price without VAT: | kr.56.74000 |
|---|---|
| Unit Price with VAT: | kr.70.92500 |

