10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32676E4106K000

DigiKey Part Number
495-2964-ND
Manufacturer
Manufacturer Product Number
B32676E4106K000
Description
CAP FILM 10UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Part Status
Active
Height - Seated (Max)
1.555" (39.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
450V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.441
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.03000kr.46.03
10kr.34.33700kr.343.37
50kr.29.66480kr.1,483.24
160kr.27.38525kr.4,381.64
640kr.25.48166kr.16,308.26
1.120kr.24.89967kr.27,887.63
2.560kr.24.19027kr.61,927.09
Manufacturers Standard Package
Unit Price without VAT:kr.46.03000
Unit Price with VAT:kr.57.53750