B32672L8103J289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 20.030
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.92236
Datasheet
10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L8103J289

DigiKey Part Number
B32672L8103J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32672L8103J289
Description
CAP FILM 10000PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672L8103J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32672L8103J000TDK20.030495-3232-NDkr.5.58000Parametric Equivalent
B32672L8103J189TDK0B32672L8103J189-NDkr.1.92236Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.320kr.1.93246kr.6,415.77
Manufacturers Standard Package
Unit Price without VAT:kr.1.93246
Unit Price with VAT:kr.2.41558