Parametric Equivalent
Parametric Equivalent

B32672L8103J189 | |
|---|---|
DigiKey Part Number | B32672L8103J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32672L8103J189 |
Description | CAP FILM 10000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8103J189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L8103J000 | TDK | 20.030 | 495-3232-ND | kr.5.58000 | Parametric Equivalent |
| B32672L8103J289 | TDK | 0 | B32672L8103J289-ND | kr.1.93246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.1.92236 | kr.6,920.50 |
| Unit Price without VAT: | kr.1.92236 |
|---|---|
| Unit Price with VAT: | kr.2.40295 |


