Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32652A4154J189 | |
|---|---|
DigiKey Part Number | B32652A4154J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32652A4154J189 |
Description | CAP FILM 0.15UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A4154J189 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652A4154J000 | TDK | 1.802 | 495-1312-ND | kr.5.33000 | Parametric Equivalent |
| B32652A4154J289 | TDK | 0 | B32652A4154J289-ND | kr.1.81461 | Parametric Equivalent |
| B32672L4154J000 | TDK | 0 | B32672L4154J000-ND | kr.1.59228 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | kr.1.79903 | kr.7,915.73 |
| Unit Price without VAT: | kr.1.79903 |
|---|---|
| Unit Price with VAT: | kr.2.24879 |



