
B32672L4154J000 | |
|---|---|
DigiKey Part Number | B32672L4154J000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L4154J000 |
Description | CAP FILM 0.15UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L4154J000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59228 | kr.6,369.12 |
| Unit Price without VAT: | kr.1.59228 |
|---|---|
| Unit Price with VAT: | kr.1.99035 |

