MFR Recommended

E3032S.41.02 | |
|---|---|
DigiKey Part Number | CE3032W-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3032S.41.02 |
Description | CABLE 2COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.83000 | kr.97.83 |
| 2 | kr.93.16500 | kr.186.33 |
| 3 | kr.90.53667 | kr.271.61 |
| 5 | kr.87.30200 | kr.436.51 |
| 7 | kr.85.23714 | kr.596.66 |
| 10 | kr.83.09800 | kr.830.98 |
| 25 | kr.77.79440 | kr.1,944.86 |
| 50 | kr.73.97640 | kr.3,698.82 |
| 100 | kr.70.31380 | kr.7,031.38 |
| Unit Price without VAT: | kr.97.83000 |
|---|---|
| Unit Price with VAT: | kr.122.28750 |




