
E3032S.41.86 | |
|---|---|
DigiKey Part Number | E3032S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3032S.41.86 |
Description | CABLE 2COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.26743 | kr.1,267.43 |
| 2.000 | kr.1.20533 | kr.2,410.66 |
| 3.000 | kr.1.17022 | kr.3,510.66 |
| 5.000 | kr.1.12714 | kr.5,635.70 |
| 7.000 | kr.1.11382 | kr.7,796.74 |
| Unit Price without VAT: | kr.1.26743 |
|---|---|
| Unit Price with VAT: | kr.1.58429 |




