2 Conductor Multi-Conductor Cable White 18 AWG Foil 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2202S.41.02

DigiKey Part Number
CE2202W-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2202S.41.02
Description
CABLE 2COND 18AWG WHITE SHLD 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 18 AWG Foil 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
Foil
Length
25.00' (7.62m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.92000kr.61.92
2kr.58.99500kr.117.99
3kr.57.33333kr.172.00
5kr.55.29800kr.276.49
7kr.53.99429kr.377.96
10kr.52.64200kr.526.42
Manufacturers Standard Package
Unit Price without VAT:kr.61.92000
Unit Price with VAT:kr.77.40000
Alternate Length
CABLE 2COND 18AWG WHITE SHLD
In-Stock: 0
Unit Price:
CABLE 2CON 18AWG WHT SHLD 100'
In-Stock: 0
Unit Price: kr.220.74000
CABLE 2COND 18AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: kr.111.37000