E2202S.41.02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 7.000
Unit Price: kr.1.56680
Datasheet
2 Conductor Multi-Conductor Cable White 18 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2202S.41.02

DigiKey Part Number
CE2202W-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2202S.41.02
Description
CABLE 2COND 18AWG WHITE SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 18 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 2COND 18AWG WHITE SHLD
In-Stock: 0
Unit Price:
CABLE 2CON 18AWG WHT SHLD 100'
In-Stock: 0
Unit Price: kr.217.65000
CABLE 2COND 18AWG WHITE SHLD 25'
In-Stock: 15
Unit Price: kr.61.05000