Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E2034S.25.10 | |
|---|---|
DigiKey Part Number | E2034S.25.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2034S.25.10 |
Description | CABLE 4COND 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 7/26 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2034S.18.10 | Encore Wire | 3 | CE2034G-500-ND | kr.1,322.52000 | Parametric Equivalent |
| E2034S.41.10 | Encore Wire | 3 | E2034S-41-100-ND | kr.363.03000 | Parametric Equivalent |
| E2034S.41.10 | Encore Wire | 4 | E2034S-41-50-ND | kr.186.08000 | Parametric Equivalent |
| E2034S.41.10 | Encore Wire | 0 | E2034S-41-500-ND | kr.1,536.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.1.03417 | kr.25,854.25 |
| Unit Price without VAT: | kr.1.03417 |
|---|---|
| Unit Price with VAT: | kr.1.29271 |




