4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2034S.18.10

DigiKey Part Number
CE2034G-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2034S.18.10
Description
CABLE 4COND 18AWG GRAY SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Gray
Packaging
Spool
Features
Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
4
Usage
Alarm, Security, Sound
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
7/26
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Flexfoil®
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.184" (4.67mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2034S.41.10Encore Wire3E2034S-41-100-NDkr.48.67000Parametric Equivalent
E2034S.41.10Encore Wire4E2034S-41-50-NDkr.24.94000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,322.52000kr.1,322.52
2kr.1,258.08000kr.2,516.16
3kr.1,221.59000kr.3,664.77
5kr.1,176.88200kr.5,884.41
7kr.1,148.16429kr.8,037.15
10kr.1,128.53300kr.11,285.33
Manufacturers Standard Package
Unit Price without VAT:kr.1,322.52000
Unit Price with VAT:kr.1,653.15000