
E1504S.41.03 | |
|---|---|
DigiKey Part Number | CE1504R-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1504S.41.03 |
Description | CABLE 4COND 18AWG RED 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.06000 | kr.149.06 |
| 2 | kr.141.92000 | kr.283.84 |
| 3 | kr.137.87667 | kr.413.63 |
| 5 | kr.132.96600 | kr.664.83 |
| 7 | kr.129.80143 | kr.908.61 |
| 10 | kr.126.52200 | kr.1,265.22 |
| 25 | kr.118.41280 | kr.2,960.32 |
| 50 | kr.112.57080 | kr.5,628.54 |
| 100 | kr.106.96580 | kr.10,696.58 |
| Unit Price without VAT: | kr.149.06000 |
|---|---|
| Unit Price with VAT: | kr.186.32500 |




