cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1504S.41.03

DigiKey Part Number
CE1504R-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1504S.41.03
Description
CABLE 4COND 18AWG RED 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 18 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 87.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.292.54000kr.292.54
2kr.278.46500kr.556.93
3kr.270.52667kr.811.58
5kr.260.80000kr.1,304.00
7kr.254.55571kr.1,781.89
10kr.248.07700kr.2,480.77
25kr.232.05120kr.5,801.28
50kr.220.49920kr.11,024.96
100kr.209.41310kr.20,941.31
Manufacturers Standard Package
Unit Price without VAT:kr.292.54000
Unit Price with VAT:kr.365.67500
Alternate Length
CABLE 4COND 18AWG RED
In-Stock: 3000
Unit Price: kr.1.98733
CABLE 4COND 18AWG RED 50'
In-Stock: 0
Unit Price: kr.149.06000
CABLE 4COND 18AWG RED 25'
In-Stock: 0
Unit Price: kr.81.54000