
E1054S.41.10 | |
---|---|
DigiKey Part Number | CE1054SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1054S.41.10 |
Description | CABLE 4COND 14AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG 50.00' (15.24m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.379.07000 | kr.379.07 |
2 | kr.360.83000 | kr.721.66 |
3 | kr.350.52667 | kr.1,051.58 |
5 | kr.337.88200 | kr.1,689.41 |
7 | kr.329.76429 | kr.2,308.35 |
10 | kr.321.35000 | kr.3,213.50 |
25 | kr.300.52080 | kr.7,513.02 |
50 | kr.285.50520 | kr.14,275.26 |
100 | kr.271.09440 | kr.27,109.44 |
Unit Price without VAT: | kr.379.07000 |
---|---|
Unit Price with VAT: | kr.473.83750 |


