E10x4S.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1054S.41.10

DigiKey Part Number
CE1054SG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1054S.41.10
Description
CABLE 4COND 14AWG GRAY 500'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 14 AWG 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 39.000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,059.46000kr.3,059.46
2kr.2,908.83000kr.5,817.66
3kr.2,823.59333kr.8,470.78
5kr.2,719.07800kr.13,595.39
7kr.2,651.95857kr.18,563.71
10kr.2,582.25900kr.25,822.59
25kr.2,409.71280kr.60,242.82
Manufacturers Standard Package
Unit Price without VAT:kr.3,059.46000
Unit Price with VAT:kr.3,824.32500
Alternate Length
CABLE 4COND 14AWG GRAY
In-Stock: 0
Unit Price: kr.5.22611
CABLE 4COND 14AWG GRAY 50'
In-Stock: 0
Unit Price: kr.379.07000
CABLE 4COND 14AWG GRAY 100'
In-Stock: 1
Unit Price: kr.702.02000