
C6118A.41.10 | |
|---|---|
DigiKey Part Number | C6118AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6118A.41.10 |
Description | MULTI-PAIR 4COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.511.94000 | kr.511.94 |
| 2 | kr.487.20000 | kr.974.40 |
| 3 | kr.473.23667 | kr.1,419.71 |
| 5 | kr.456.11600 | kr.2,280.58 |
| 7 | kr.445.12000 | kr.3,115.84 |
| 10 | kr.433.70900 | kr.4,337.09 |
| 25 | kr.405.48880 | kr.10,137.22 |
| 50 | kr.385.13920 | kr.19,256.96 |
| 100 | kr.365.60510 | kr.36,560.51 |
| Unit Price without VAT: | kr.511.94000 |
|---|---|
| Unit Price with VAT: | kr.639.92500 |




