cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6118A.41.10

DigiKey Part Number
C6118AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6118A.41.10
Description
MULTI-PAIR 4COND 18AWG GRAY 100'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.320" (8.13mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.962.43000kr.962.43
2kr.915.68000kr.1,831.36
3kr.889.23667kr.2,667.71
5kr.856.83200kr.4,284.16
7kr.836.01429kr.5,852.10
10kr.814.40600kr.8,144.06
25kr.760.95760kr.19,023.94
50kr.722.39620kr.36,119.81
Manufacturers Standard Package
Unit Price without VAT:kr.962.43000
Unit Price with VAT:kr.1,203.03750
Alternate Length
MULT-PAIR 4COND 18AWG GRAY
In-Stock: 1000
Unit Price: kr.7.03290
MULTI-PAIR 4COND 18AWG GRAY 500'
In-Stock: 0
Unit Price: kr.4,198.98000
MULTI-PAIR 4COND 18AWG GRAY 50'
In-Stock: 10
Unit Price: kr.511.94000