C1331A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2555A.41.10

DigiKey Part Number
C2555AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2555A.41.10
Description
CABLE 4CON 20AWG GRAY SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.3.92515kr.3,925.15
2.000kr.3.73020kr.7,460.40
3.000kr.3.61980kr.10,859.40
5.000kr.3.48446kr.17,422.30
7.000kr.3.39751kr.23,782.57
10.000kr.3.30717kr.33,071.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.92515
Unit Price with VAT:kr.4.90644