C1644A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1644A.18.10

DigiKey Part Number
C1644AG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1644A.18.10
Description
CABLE 4COND 20AWG GRAY SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.255" (6.48mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0290" (0.737mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Factory Stock: 32.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
500kr.9.53232kr.4,766.16
1.000kr.9.05793kr.9,057.93
1.500kr.8.78929kr.13,183.93
2.500kr.8.45987kr.21,149.68
3.500kr.8.24821kr.28,868.74
5.000kr.8.02837kr.40,141.85
Manufacturers Standard Package
Unit Price without VAT:kr.9.53232
Unit Price with VAT:kr.11.91540