
900-97-300110-59 | |
---|---|
DigiKey Part Number | 4414-900-97-300110-59-ND |
Manufacturer | |
Manufacturer Product Number | 900-97-300110-59 |
Description | GREEN - PROTECTIVE EARTH (PE) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 76 A 450 V |
Datasheet | Datasheet |
EDA/CAD Models | 900-97-300110-59 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 7 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Spring-Loaded Terminals | |
Voltage - Rated | 450 V | |
Current Rating (Amps) | 76 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.117.18000 | kr.117.18 |
10 | kr.83.59700 | kr.835.97 |
25 | kr.74.48320 | kr.1,862.08 |
50 | kr.69.04580 | kr.3,452.29 |
100 | kr.64.68220 | kr.6,468.22 |
250 | kr.60.27596 | kr.15,068.99 |
500 | kr.57.76998 | kr.28,884.99 |
1.000 | kr.55.82285 | kr.55,822.85 |
Unit Price without VAT: | kr.117.18000 |
---|---|
Unit Price with VAT: | kr.146.47500 |