900-97-300100-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900-97-300100-59

DigiKey Part Number
4414-900-97-300100-59-ND
Manufacturer
Manufacturer Product Number
900-97-300100-59
Description
GREY - LIVE (L)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 76 A 450 V
Datasheet
 Datasheet
EDA/CAD Models
900-97-300100-59 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
2
Line Side Connections Per Pole
1
Load Side Connections Per Pole
7
Line Side Connection Type
Screw Connection
Voltage - Rated
450 V
Current Rating (Amps)
76 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.133.58000kr.133.58
10kr.95.49200kr.954.92
25kr.85.24840kr.2,131.21
50kr.79.15180kr.3,957.59
100kr.74.27180kr.7,427.18
250kr.69.35348kr.17,338.37
500kr.66.56038kr.33,280.19
1.000kr.64.39209kr.64,392.09
Manufacturers Standard Package
Unit Price without VAT:kr.133.58000
Unit Price with VAT:kr.166.97500