Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

RFS-50V102MK9#5 | |
|---|---|
DigiKey Part Number | 604-1121-ND |
Manufacturer | |
Manufacturer Product Number | RFS-50V102MK9#5 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
EDA/CAD Models | RFS-50V102MK9#5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.985 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510DX108M063FR2D | Vishay Sprague | 0 | 510DX108M063FR2D-ND | kr.52.65495 | Upgrade |
| UFW2A102MHD | Nichicon | 455 | 493-3185-ND | kr.26.63000 | Upgrade |
| UKW2A102MHD | Nichicon | 543 | 493-10705-ND | kr.28.21000 | Upgrade |
| UPW2A102MHD | Nichicon | 4.254 | 493-1988-ND | kr.22.06000 | Upgrade |
| UFW1H102MHD | Nichicon | 5.126 | 493-15136-ND | kr.10.02000 | Similar |








