1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW2A102MHD

DigiKey Part Number
493-3185-ND
Manufacturer
Manufacturer Product Number
UFW2A102MHD
Description
CAP ALUM 1000UF 20% 100V RADIAL
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW2A102MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.5755 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.575" (40.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2A102MHDNichicon4.201493-1988-NDkr.24.42000Upgrade
UKW2A102MHDNichicon536493-10705-NDkr.30.51000Parametric Equivalent
108CKS100MRYCORNELL DUBILIER KNOWLES11.7951572-1313-NDkr.26.35000Parametric Equivalent
ECA-2AM102Panasonic Industry0P5317-NDkr.23.08000Parametric Equivalent
In-Stock: 455
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.92000kr.26.92
10kr.18.32000kr.183.20
50kr.14.74420kr.737.21
100kr.13.61610kr.1,361.61
500kr.11.67826kr.5,839.13
1.000kr.11.06892kr.11,068.92
2.500kr.10.41915kr.26,047.88
5.000kr.10.02364kr.50,118.20
Manufacturers Standard Package
Unit Price without VAT:kr.26.92000
Unit Price with VAT:kr.33.65000