
PVH-16V181MH80E-R2 | |
|---|---|
DigiKey Part Number | 604-1179-2-ND - Tape & Reel (TR) 604-1179-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PVH-16V181MH80E-R2 |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 105°C |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 3.43 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 26mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPA180M | Panasonic Industry | 1.125 | PCE5067CT-ND | kr.14.01000 | Parametric Equivalent |
| PCF1C181MCL1GS | Nichicon | 0 | 493-14010-1-ND | kr.10.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 10 | kr.10.00500 | kr.100.05 |
| 50 | kr.7.85900 | kr.392.95 |
| 100 | kr.7.18130 | kr.718.13 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |

