Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC/24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM-183J/UNI-OD

DigiKey Part Number
5132-CRM-183J/UNI-OD-ND
Manufacturer
Manufacturer Product Number
CRM-183J/UNI-OD
Description
DIN OFF DELAY 1X16A+2X8A
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC/24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
DPDT (2 Form C)
Manufacturer
ELKO EP North America
Delay Time
0.1 Sec ~ 100 Hrs
Series
Contact Rating @ Voltage
8A @ 250VAC/24VDC
Packaging
Box
Voltage - Supply
12 ~ 240VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Off-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.354.34000kr.354.34
10kr.318.90800kr.3,189.08
25kr.301.19320kr.7,529.83
50kr.287.01940kr.14,350.97
100kr.272.84440kr.27,284.44
250kr.265.72512kr.66,431.28
Manufacturers Standard Package
Unit Price without VAT:kr.354.34000
Unit Price with VAT:kr.442.92500