
DTT-100-USD | |
|---|---|
DigiKey Part Number | 4821-DTT-100-USD-ND |
Manufacturer | |
Manufacturer Product Number | DTT-100-USD |
Description | DIN RAIL TRUE OFF DELAY TIMER RE |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Min Delay 8A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer ATC-Diversified Electronics | Delay Time 0.1 Sec ~ 10 Min |
Series | Contact Rating @ Voltage 8A @ 250VAC/24VDC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.908.71000 | kr.908.71 |
| Unit Price without VAT: | kr.908.71000 |
|---|---|
| Unit Price with VAT: | kr.1,135.88750 |


